Add To Favorites
Product Overview
Digi-Key Part Number 568-11409-ND
Quantity Available 254
Can ship immediately
Manufacturer

Manufacturer Part Number

LPC1113JBD48/303QL

Description IC MCU 32BIT 24KB FLASH 48LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

ARM® Cortex®-M0 LPC1100XL Microcontroller IC 32-Bit 50MHz 24KB (24K x 8) FLASH 48-LQFP (7x7)

Documents & Media
Datasheets LPC1110-15
Design Resources Development Tool Selector
Online Catalog LPC11xx
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series LPC1100XL
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M0
Core Size 32-Bit
Speed 50MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, WDT
Number of I/O 28
Program Memory Size 24KB (24K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
Base Part Number LPC1113
 
For Use With
Additional Resources
Standard Package ? 250
Other Names 568-11409
935303813151

12:30:41 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.45100 $24.51
100 2.00850 $200.85
500 1.70980 $854.90
1,000 1.44200 $1,442.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback