Add To Favorites
Product Overview
Digi-Key Part Number 568-8697-1-ND
Quantity Available 2,534
Can ship immediately
Manufacturer

Manufacturer Part Number

LM75BDP/DG,118

Description SENSOR TEMPERATURE I2C 8TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-TSSOP

Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C
Voltage - Supply 2.8 V ~ 5.5 V
Resolution 11 b
Features Output Switch, Programmable Limit
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition -25°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-8697-1

14:21:24 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
5 0.70800 $3.54
10 0.61700 $6.17
25 0.54160 $13.54
50 0.45000 $22.50
100 0.38320 $38.32
500 0.33326 $166.63
1,000 0.29160 $291.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-8697-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.25376
  • Digi-Reel® ? : 568-8697-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,534 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback