Add To Favorites
Product Overview
Digi-Key Part Number 568-12307-1-ND
Quantity Available 6,028
Can ship immediately
Manufacturer

Manufacturer Part Number

KTY82/120,215

Description IC TEMP SENSOR SOT23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

PTC Thermistor 1 kOhms TO-236-3, SC-59, SOT-23-3

Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series KTY82
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance @ 25°C 1 kOhms
Resistance Tolerance -
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB (SOT23)
 
Additional Resources
Standard Package ? 1
Other Names 568-12048-1
568-12048-1-ND

22:41:59 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.05000 $1.05
5 1.00000 $5.00
10 0.87000 $8.70
25 0.76400 $19.10
50 0.63460 $31.73
100 0.54070 $54.07
500 0.47014 $235.07
1,000 0.41137 $411.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12307-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.35795
  • Digi-Reel® ? : 568-12307-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,028 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback