Add To Favorites
KMZ41,118 Magnetoresistive Sensor X, Y Axis 8-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.66000 $2.66
5 2.47000 $12.35
10 2.05200 $20.52
25 1.71000 $42.75
50 1.52000 $76.00
100 1.44400 $144.40
500 1.21598 $607.99
1,000 1.13999 $1,139.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-12305-1-ND
Copy   568-12305-1-ND
Quantity Available 3,065
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KMZ41,118

Copy   KMZ41,118
Description SENSOR MR ANALOG 8SO
Copy   SENSOR MR ANALOG 8SO
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Magnetoresistive Sensor X, Y Axis 8-SO

Copy   Magnetoresistive Sensor X, Y Axis 8-SO
Documents & Media
Datasheets KMZ41
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
Online Catalog KMZ41
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Magnetoresistive
Axis X, Y
Output Type Analog Voltage
Sensing Range -
Voltage - Supply 5V ~ 9V
Current - Supply (Max) -
Current - Output (Max) -
Resolution -
Bandwidth -
Operating Temperature -40°C ~ 150°C (TA)
Features -
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DRV5053VAQDBZR - Texas Instruments | 296-38460-1-ND DigiKey Electronics
  • DRV5053VAQDBZR
  • Texas Instruments
  • SENSOR HALL ANALOG SOT23-3
  • Unit Price $1.27000
  • 296-38460-1-ND
  • RR110-A111-00 - Coto Technology | 306-1397-1-ND DigiKey Electronics
  • RR110-A111-00
  • Coto Technology
  • SENSOR MR ANALOG SOT23-3
  • Unit Price $1.90000
  • 306-1397-1-ND
  • HMC1021S-TR - Honeywell Aerospace | 342-1003-1-ND DigiKey Electronics
  • HMC1021S-TR
  • Honeywell Aerospace
  • SENSOR MR WHEAT BRDG 8SOIC
  • Unit Price $8.93000
  • 342-1003-1-ND
  • HMC1052L-TR - Honeywell Aerospace | 342-1042-1-ND DigiKey Electronics
  • HMC1052L-TR
  • Honeywell Aerospace
  • SENSOR MR WHEAT BRDG 16LCC
  • Unit Price $8.93000
  • 342-1042-1-ND
  • G-MRCO-001 - TE Connectivity Measurement Specialties | 223-1254-1-ND DigiKey Electronics
  • G-MRCO-001
  • TE Connectivity Measurement Specialties
  • SENSOR MR ANALOG SOT223
  • Unit Price $5.42000
  • 223-1254-1-ND
Additional Resources
Standard Package ? 1
Other Names 568-11908-1
568-11908-1-ND
568-12305-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12305-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.03635
  • Digi-Reel® ? : 568-12305-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,065 - Immediate
  • Unit Price: Digi-Reel®

01:12:53 3/22/2019