Add To Favorites
JN5169-001-M03-2Z
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.37000 $26.37
10 24.33800 $243.38
25 22.31000 $557.75
100 20.61990 $2,061.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-13068-1-ND
Copy   568-13068-1-ND
Quantity Available 319
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JN5169-001-M03-2Z

Copy   JN5169-001-M03-2Z
Description JN5169-001-M03-2 ZIGBEE 3.0, ZIG
Copy   JN5169-001-M03-2 ZIGBEE 3.0, ZIG
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets JN5169-001-M0x-2
Design Resources Development Tool Selector
Online Catalog JN5169
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation -
Frequency 2.4GHz ~ 2.5GHz
Data Rate -
Power - Output 10dBm
Sensitivity -96dBm
Serial Interfaces I²C, SPI, UART
Antenna Type Not Included, U.FL
Utilized IC / Part -
Memory Size 512kB Flash, 4kB EEPROM, 32kB RAM
Voltage - Supply 2 V ~ 3.6 V
Current - Receiving 17mA
Current - Transmitting 25mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 27-SMD Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • JN5169/001Z - NXP USA Inc. | 568-12844-1-ND DigiKey Electronics
  • JN5169/001Z
  • NXP USA Inc.
  • IC RF TXRX+MCU 802.15.4 40-VFQFN
  • Unit Price $6.62000
  • 568-12844-1-ND
  • SBAS70-04LT1G - ON Semiconductor | SBAS70-04LT1GOSCT-ND DigiKey Electronics
  • SBAS70-04LT1G
  • ON Semiconductor
  • DIODE SCHOTTKY 70V DUAL SOT23
  • Unit Price $0.21000
  • SBAS70-04LT1GOSCT-ND
  • TMP75AQDRQ1 - Texas Instruments | 296-46898-1-ND DigiKey Electronics
  • TMP75AQDRQ1
  • Texas Instruments
  • SENSOR DIGITAL -40C-125C 8SOIC
  • Unit Price $0.96000
  • 296-46898-1-ND
  • PCA85063ATT/AJ - NXP USA Inc. | 568-13383-1-ND DigiKey Electronics
  • PCA85063ATT/AJ
  • NXP USA Inc.
  • IC RTCC I2C/ALARM 8TSSOP
  • Unit Price $1.20000
  • 568-13383-1-ND
Additional Resources
Standard Package ? 1
Other Names 568-13068
568-13068-1
568-13068-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-13068-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: $14.94703
  • Digi-Reel® ? : 568-13068-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 319 - Immediate
  • Unit Price: Digi-Reel®

14:41:59 1/20/2019