Add To Favorites
Product Overview
Digi-Key Part Number 568-13067-1-ND
Quantity Available 202
Can ship immediately
Manufacturer

Manufacturer Part Number

JN5169-001-M00-2Z

Description JN5169-001-M0X-2 ZIGBEE 3.0, ZIG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets JN5169-001-M0x-2
Design Resources Development Tool Selector
Online Catalog JN5169
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation -
Frequency 2.4GHz ~ 2.5GHz
Data Rate -
Power - Output 10dBm
Sensitivity -96dBm
Serial Interfaces I²C, SPI, UART
Antenna Type Integrated, Trace
Utilized IC / Part -
Memory Size 512kB Flash, 4kB EEPROM, 32kB RAM
Voltage - Supply 2 V ~ 3.6 V
Current - Receiving 17mA
Current - Transmitting 25mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 27-SMD Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-13067
568-13067-1
568-13067-ND

15:46:31 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.59000 $28.59
10 26.38900 $263.89
25 24.19040 $604.76
100 22.35770 $2,235.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-13067-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: $16.18930
  • Digi-Reel® ? : 568-13067-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 202 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback