Product Overview
Digi-Key Part Number | 1727-2252-1-ND |
---|---|
Quantity Available |
5,959
Can ship immediately |
Manufacturer |
Nexperia USA Inc. |
Manufacturer Part Number |
IP4788CZ32J |
Description | IC DVI/HDMI ESD PROTECT 32HVQFN |
Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Manufacturer Standard Lead Time | 6 Weeks |
Detailed Description |
Digital Video Interface 32-HVQFN (5x5) |
Documents & Media
Datasheets | |
---|---|
PCN Design/Specification | |
PCN Packaging | |
Online Catalog |
Nexperia USA Inc
|
16:28:16 4/21/2018
Price & Procurement
All prices are in USD.
Price Break | Unit Price | Extended Price |
---|---|---|
1 | 1.53000 | $1.53 |
10 | 1.36700 | $13.67 |
100 | 1.06610 | $106.61 |
500 | 0.88066 | $440.33 |
1,000 | 0.69525 | $695.25 |
Submit a request for quotation on quantities greater than those displayed.
Alternate Package | This part is also available in the following packaging: