Product Overview
Digi-Key Part Number 568-1821-5-ND
Copy   568-1821-5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ICM7555IN/01,112

Copy   ICM7555IN/01,112
Description IC OSC SINGLE TIMER 500KHZ 8-DIP
Copy   IC OSC SINGLE TIMER 500KHZ 8-DIP
Detailed Description

555 Type, Timer/Oscillator (Single) IC 500kHz 8-DIP

Copy   555 Type, Timer/Oscillator (Single) IC 500kHz 8-DIP
Documents & Media
Datasheets ICM7555
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Tube ?
Part Status Obsolete
Type 555 Type, Timer/Oscillator (Single)
Count -
Frequency 500kHz
Voltage - Supply 3 V ~ 16 V
Current - Supply 180µA
Operating Temperature -40°C ~ 85°C
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
Mounting Type Through Hole
Base Part Number ICM7555
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 568-1821-5
935274827112
ICM7555IN/01

19:40:48 1/15/2019