Add To Favorites
IAR-KSK-IMX25 i.MX25 IAR KickStart Kit™ i.MX MPU ARM9 Embedded Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 621.56000 $621.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IAR-KSK-IMX25-ND
Copy   IAR-KSK-IMX25-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IAR-KSK-IMX25

Copy   IAR-KSK-IMX25
Description KIT DEVELOPMENT I.MX257, ARM926
Copy   KIT DEVELOPMENT I.MX257, ARM926
Detailed Description

i.MX25 IAR KickStart Kit™ i.MX MPU ARM9 Embedded Evaluation Board

Copy   i.MX25 IAR KickStart Kit™ i.MX MPU ARM9 Embedded Evaluation Board
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series i.MX
Part Status Not For New Designs
Board Type Evaluation Platform
Type MPU
Core Processor ARM9
Operating System Linux, Windows Embedded CE
Platform IAR KickStart Kit™
Utilized IC / Part i.MX25
Mounting Type Fixed
Contents Board(s), Cable(s), LCD, Power Supply, J-Link Lite Programmer
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 935327126598
IARKSKIMX25

16:03:11 12/15/2018