Add To Favorites
Product Overview
Digi-Key Part Number 1727-1459-1-ND
Quantity Available 12,475
Can ship immediately
Manufacturer

Manufacturer Part Number

HEF4794BT-Q100J

Description IC LED DRIVER LINEAR 40MA 16SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Driver IC 8 Output Linear Shift Register 40mA 16-SO

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology Shift Register
Internal Switch(s) Yes
Number of Outputs 8
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 15V
Voltage - Output -
Current - Output / Channel 40mA
Frequency 28MHz
Dimming -
Applications -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number 4794
 
Additional Resources
Standard Package ? 1
Other Names 1727-1459-1
568-10929-1
568-10929-1-ND

08:51:56 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.64000 $1.64
10 1.47000 $14.70
100 1.18190 $118.19
500 0.97100 $485.50
1,000 0.80455 $804.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-1459-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.72724
  • Digi-Reel® ? : 1727-1459-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,475 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback