Add To Favorites
GTL2006PW,118 Mixed Signal Translator Unidirectional 1 Circuit 13 Channel 28-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 $1.53
10 1.37800 $13.78
100 1.10790 $110.79
500 0.91026 $455.13
1,000 0.75422 $754.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-1873-1-ND
Copy   568-1873-1-ND
Quantity Available 6,045
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTL2006PW,118

Copy   GTL2006PW,118
Description IC TRNSLTR UNIDIR 28TSSOP
Copy   IC TRNSLTR UNIDIR 28TSSOP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Mixed Signal Translator Unidirectional 1 Circuit 13 Channel 28-TSSOP

Copy   Mixed Signal Translator Unidirectional 1 Circuit 13 Channel  28-TSSOP
Documents & Media
Datasheets GTL2006
Product Training Modules Logic Packages
Environmental Information NXP RoHS3 Cert
Featured Product Voltage Level Translators
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Packing Reels 30/Mar/2014
Online Catalog GTL2006
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Mixed Signal
Channel Type Unidirectional
Number of Circuits 1
Channels per Circuit 13
Input Signal GTL
Output Signal LVTTL
Output Type Open Drain
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
Base Part Number 74GTL2006
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 568-1873-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-1873-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.68175
  • Digi-Reel® ? : 568-1873-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,045 - Immediate
  • Unit Price: Digi-Reel®

08:28:44 8/24/2019