Add To Favorites
GTL2002D,118 Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.75700 $7.57
100 0.58030 $58.03
500 0.45876 $229.38
1,000 0.36701 $367.01
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-5019-1-ND
Copy   568-5019-1-ND
Quantity Available 15,246
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTL2002D,118

Copy   GTL2002D,118
Description IC TRNSLTR BIDIRECTIONAL 8SO
Copy   IC TRNSLTR BIDIRECTIONAL 8SO
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-SO

Copy   Voltage Level Translator Bidirectional 1 Circuit 2 Channel  8-SO
Documents & Media
Datasheets GTL2002
Product Training Modules Logic Packages
Environmental Information NXP RoHS3 Cert
Featured Product Voltage Level Translators
PCN Assembly/Origin Test Site Addition 21/Jun/2015
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Packing Reels 30/Mar/2014
Online Catalog GTL2002
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 2
Voltage - VCCA 1V ~ 5.5V
Voltage - VCCB 1V ~ 5.5V
Input Signal -
Output Signal -
Output Type Open Drain
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features Auto-Direction Sensing
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number 74GTL2002
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NC7SZ125M5X - ON Semiconductor | NC7SZ125M5XCT-ND DigiKey Electronics
  • NC7SZ125M5X
  • ON Semiconductor
  • IC BUF NON-INVERT 5.5V SOT23-5
  • Unit Price $0.47000
  • NC7SZ125M5XCT-ND
  • NLSX4373DR2G - ON Semiconductor | NLSX4373DR2GOSCT-ND DigiKey Electronics
  • NLSX4373DR2G
  • ON Semiconductor
  • IC TRNSLTR BIDIRECTIONAL 8SOIC
  • Unit Price $0.93000
  • NLSX4373DR2GOSCT-ND
  • NLVSX4373DR2G - ON Semiconductor | NLVSX4373DR2G-ND DigiKey Electronics
  • NLVSX4373DR2G
  • ON Semiconductor
  • IC TRNSLTR BIDIRECTIONAL 8SO
  • Unit Price $0.40320
  • NLVSX4373DR2G-ND
  • BAS16XV2T1G - ON Semiconductor | BAS16XV2T1GOSCT-ND DigiKey Electronics
  • BAS16XV2T1G
  • ON Semiconductor
  • DIODE GEN PURP 100V 200MA SOD523
  • Unit Price $0.13000
  • BAS16XV2T1GOSCT-ND
  • TCA9517DR - Texas Instruments | 296-39221-1-ND DigiKey Electronics
  • TCA9517DR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 8SOIC
  • Unit Price $1.01000
  • 296-39221-1-ND
Additional Resources
Standard Package ? 1
Other Names 568-5019-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-5019-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.32292
  • Digi-Reel® ? : 568-5019-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,246 - Immediate
  • Unit Price: Digi-Reel®

11:40:34 8/25/2019