Add To Favorites
FXTH8715117T1 Tire Pressure Monitoring (TPMS) Sensor RF Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.67000 $11.67
5 10.23400 $51.17
10 9.21000 $92.10
25 8.18720 $204.68
50 7.57300 $378.65
100 6.54970 $654.97
500 6.14032 $3,070.16
1,000 5.73096 $5,730.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FXTH8715117T1CT-ND
Copy   FXTH8715117T1CT-ND
Quantity Available 2,677
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FXTH8715117T1

Copy   FXTH8715117T1
Description IC TPMS 1500KPA XZ AXIS 24QFN
Copy   IC TPMS 1500KPA XZ AXIS 24QFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Tire Pressure Monitoring (TPMS) Sensor RF Output

Copy   Tire Pressure Monitoring (TPMS) Sensor RF Output
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Part Status Active
Sensor Type Tire Pressure Monitoring (TPMS)
Output Type RF
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names FXTH8715117T1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FXTH8715117T1TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $5.20996
  • Digi-Reel® ? : FXTH8715117T1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,677 - Immediate
  • Unit Price: Digi-Reel®

19:01:45 12/10/2018