Add To Favorites
FXOS8700CQR1 Accelerometer, Magnetometer, 3 Axis Sensor I²C, SPI Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.72000 $4.72
5 4.16600 $20.83
10 3.68000 $36.80
25 2.98600 $74.65
50 2.63860 $131.93
100 2.56920 $256.92
500 2.15256 $1,076.28

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number FXOS8700CQR1DKR-ND
Copy   FXOS8700CQR1DKR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FXOS8700CQR1

Copy   FXOS8700CQR1
Description IMU ACCEL/MAG 3-AXIS I2C/SPI QFN
Copy   IMU ACCEL/MAG 3-AXIS I2C/SPI QFN
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Accelerometer, Magnetometer, 3 Axis Sensor I²C, SPI Output

Copy   Accelerometer, Magnetometer, 3 Axis Sensor I²C, SPI Output
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Sensor Type Accelerometer, Magnetometer, 3 Axis
Output Type I²C, SPI
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-LFQFN Module
Supplier Device Package 16-QFN (3x3)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • FRDM-STBC-AGM01 - NXP USA Inc. | FRDM-STBC-AGM01-ND DigiKey Electronics
  • FRDM-STBC-AGM01
  • NXP USA Inc.
  • FREEDOM BOARD FXAS21002/FXOS8700
  • Unit Price $21.29000
  • FRDM-STBC-AGM01-ND
  • RD-KL25-AGMP01 - NXP USA Inc. | RD-KL25-AGMP01-ND DigiKey Electronics
  • RD-KL25-AGMP01
  • NXP USA Inc.
  • DATA COLLECTION REFERENCE DESIGN
  • Unit Price $48.56000
  • RD-KL25-AGMP01-ND
  • BRKT-STBC-AGM01 - NXP USA Inc. | BRKT-STBC-AGM01-ND DigiKey Electronics
  • BRKT-STBC-AGM01
  • NXP USA Inc.
  • BREAKOUT BOARD LEON2 GAUSS
  • Unit Price $13.51000
  • BRKT-STBC-AGM01-ND
  • FRDM-K64F-AGM01 - NXP USA Inc. | FRDM-K64F-AGM01-ND DigiKey Electronics
  • FRDM-K64F-AGM01
  • NXP USA Inc.
  • EVB KIT FRDM-K64F/FRDM-STBCAGM01
  • Unit Price $56.26000
  • FRDM-K64F-AGM01-ND
You May Also Be Interested In
  • LSM303CTR - STMicroelectronics | 497-14085-1-ND DigiKey Electronics
  • LSM303CTR
  • STMicroelectronics
  • IMU ACCEL/MAG I2C/SPI 12LGA
  • Unit Price $2.74000
  • 497-14085-1-ND
  • FXAS21002CQR1 - NXP USA Inc. | FXAS21002CQR1CT-ND DigiKey Electronics
  • FXAS21002CQR1
  • NXP USA Inc.
  • GYROSCOPE 3-AXIS 24QFN
  • Unit Price $6.38000
  • FXAS21002CQR1CT-ND
  • LSM303AGRTR - STMicroelectronics | 497-16527-1-ND DigiKey Electronics
  • LSM303AGRTR
  • STMicroelectronics
  • IMU ACCEL/MAG I2C/SPI 12LGA
  • Unit Price $2.73000
  • 497-16527-1-ND
  • DEV-13995 - SparkFun Electronics | 1568-1426-ND DigiKey Electronics
  • DEV-13995
  • SparkFun Electronics
  • TEENSY PROP SHIELD
  • Unit Price $23.75000
  • 1568-1426-ND
Additional Resources
Standard Package ? 1
Other Names FXOS8700CQR1DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FXOS8700CQR1TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $1.83063
  • Cut Tape (CT) ? : FXOS8700CQR1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $4.72000

08:10:42 7/18/2019