Add To Favorites
Product Overview
Digi-Key Part Number FXLS8471QR1CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FXLS8471QR1

Description ACCELEROMETER 2-8G I2C/SPI 16QFN
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Accelerometer X, Y, Z Axis ±2g, 4g, 8g 0.78Hz ~ 400Hz 16-QFN (3x3)

Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Digital
Axis X, Y, Z
Acceleration Range ±2g, 4g, 8g
Sensitivity (LSB/g) 4096 (±2g) ~ 1024 (±8g)
Sensitivity (mV/g) -
Bandwidth 0.78Hz ~ 400Hz
Output Type I²C, SPI
Voltage - Supply 1.95 V ~ 3.6 V
Features Adjustable Bandwidth, Selectable Low Pass Filter, Selectable Scale
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFQFN
Supplier Device Package 16-QFN (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FXLS8471QR1CT

08:09:50 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
5 2.53800 $12.69
10 2.10900 $21.09
25 1.75720 $43.93
50 1.56200 $78.10
100 1.48390 $148.39
500 1.24960 $624.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FXLS8471QR1TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $1.10050
  • Digi-Reel® ? : FXLS8471QR1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback