Add To Favorites
CBTW28DD14ET,118 Memory Switch IC 1 Channel 48-TFBGA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.46000 $2.46
10 2.20500 $22.05
100 1.77270 $177.27
500 1.45642 $728.21
1,000 1.20675 $1,206.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-5127-1-ND
Copy   568-5127-1-ND
Quantity Available 1,368
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CBTW28DD14ET,118

Copy   CBTW28DD14ET,118
Description IC SWITCH DDR2 DDR3 2X1 48TFBGA
Copy   IC SWITCH DDR2 DDR3 2X1 48TFBGA
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Memory Switch IC 1 Channel 48-TFBGA

Copy   Memory Switch IC 1 Channel 48-TFBGA
Documents & Media
Datasheets CBTW28DD14
PCN Packaging Date Code Extended 18/Jul/2013
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Memory
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit -
Number of Channels 1
On-State Resistance (Max) 10 Ohm (Typ)
Voltage - Supply, Single (V+) 1.4 V ~ 2 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 2.5GHz
Features Bi-Directional
Operating Temperature -10°C ~ 85°C (TA)
Package / Case 48-TFBGA
Supplier Device Package 48-TFBGA
Base Part Number CBTW28DD14
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 568-5127-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-5127-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $1.09080
  • Digi-Reel® ? : 568-5127-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,368 - Immediate
  • Unit Price: Digi-Reel®

22:29:32 1/18/2019