Add To Favorites
CBTV24DD12ETY 12 Circuit IC Switch 2:1 9 Ohm 48-TFBGA (3x8)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.61000 $3.61
10 3.24300 $32.43
100 2.65740 $265.74
500 2.26224 $1,131.12
1,000 1.90791 $1,907.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-12899-1-ND
Copy   568-12899-1-ND
Quantity Available 3,960
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CBTV24DD12ETY

Copy   CBTV24DD12ETY
Description IC MUX 12 X 2:1 9 OHM 48TFBGA
Copy   IC MUX 12 X 2:1 9 OHM 48TFBGA
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

12 Circuit IC Switch 2:1 9 Ohm 48-TFBGA (3x8)

Copy   12 Circuit IC Switch 2:1 9 Ohm 48-TFBGA (3x8)
Documents & Media
Datasheets CBTV24DD12
Online Catalog Analog Switches, Multiplexers, Demultiplexers
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 12
On-State Resistance (Max) 9 Ohm
Channel-to-Channel Matching (ΔRon) 400 mOhm
Voltage - Supply, Single (V+) 1.62 V ~ 3.63 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) -
-3db Bandwidth 7.4GHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) -
Current - Leakage (IS(off)) (Max) -
Crosstalk -
Operating Temperature -10°C ~ 85°C (TA)
Package / Case 48-TFBGA
Supplier Device Package 48-TFBGA (3x8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • IR26-21C/L110/TR8 - Everlight Electronics Co Ltd | 1080-1357-1-ND DigiKey Electronics
  • IR26-21C/L110/TR8
  • Everlight Electronics Co Ltd
  • EMITTER IR 940NM 65MA 1206
  • Unit Price $0.38000
  • 1080-1357-1-ND
  • TEMD7100X01 - Vishay Semiconductor Opto Division | TEMD7100X01CT-ND DigiKey Electronics
  • TEMD7100X01
  • Vishay Semiconductor Opto Division
  • PHOTODIODE PIN 950NM 0805
  • Unit Price $1.09000
  • TEMD7100X01CT-ND
  • PI2SSD3212NCEX - Diodes Incorporated | PI2SSD3212NCEXDICT-ND DigiKey Electronics
  • PI2SSD3212NCEX
  • Diodes Incorporated
  • IC MUX/DEMUX 14 X 2:1 48TFBGA
  • Unit Price $2.73000
  • PI2SSD3212NCEXDICT-ND
Additional Resources
Standard Package ? 1
Other Names 568-12899-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12899-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 0
  • Unit Price: $1.75972
  • Digi-Reel® ? : 568-12899-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,960 - Immediate
  • Unit Price: Digi-Reel®

13:42:41 1/17/2019