Add To Favorites
Product Overview
Digi-Key Part Number 1727-2998-1-ND
Quantity Available 39,960
Can ship immediately
Manufacturer

Manufacturer Part Number

BZX884-C43,315

Description DIODE ZENER 43V 250MW SOD882
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Zener Diode 43V 250mW ±5% Surface Mount DFN1006-2

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 43V
Tolerance ±5%
Power - Max 250mW
Impedance (Max) (Zzt) 150 Ohms
Current - Reverse Leakage @ Vr 50nA @ 30.1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-882
Supplier Device Package DFN1006-2
Base Part Number BZX884C43
 
Additional Resources
Standard Package ? 1
Other Names 1727-2998-1
568-1811-1
568-1811-1-ND

01:20:31 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.41200 $4.12
100 0.23340 $23.34
500 0.15460 $77.30
1,000 0.11852 $118.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-2998-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.08004
  • Digi-Reel® ? : 1727-2998-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,960 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback