Add To Favorites
Product Overview
Digi-Key Part Number 1727-1667-6-ND
Quantity Available 3,997
Can ship immediately
Manufacturer

Manufacturer Part Number

BZX84-A24,215

Description DIODE ZENER 24V 250MW SOT23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Zener Diode 24V 250mW ±1% Surface Mount TO-236AB (SOT23)

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Zener (Nom) (Vz) 24V
Tolerance ±1%
Power - Max 250mW
Impedance (Max) (Zzt) 70 Ohms
Current - Reverse Leakage @ Vr 50nA @ 700mV
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB (SOT23)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1727-1667-2-ND BZX84-A24,215 Nexperia USA Inc. Tape & Reel (TR) ? 3,000 - Immediate
$0.16275 3,000
Additional Resources
Standard Package ? 1
Other Names 1727-1667-6
568-11202-6
568-11202-6-ND

06:35:16 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.40600 $4.06
100 0.30280 $30.28
500 0.23794 $118.97
1,000 0.18386 $183.86

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback