Add To Favorites
Product Overview
Digi-Key Part Number 1727-1653-6-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

BZX585-B15,115

Description DIODE ZENER 15V 300MW SOD523
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Zener Diode 15V 300mW ±2% Surface Mount SOD-523

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Zener (Nom) (Vz) 15V
Tolerance ±2%
Power - Max 300mW
Impedance (Max) (Zzt) 15 Ohms
Current - Reverse Leakage @ Vr 50nA @ 10.5V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 100mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SOD-523
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-1653-6
568-11188-6
568-11188-6-ND

16:04:19 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.33900 $3.39
100 0.19210 $19.21
500 0.12720 $63.60
1,000 0.09752 $97.52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback