Add To Favorites
Product Overview
Digi-Key Part Number 1727-1650-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BZX384-C75,115

Description DIODE ZENER 75V 300MW SOD323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Zener Diode 75V 300mW ±5% Surface Mount SOD-323

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Zener (Nom) (Vz) 75V
Tolerance ±5%
Power - Max 300mW
Impedance (Max) (Zzt) 255 Ohms
Current - Reverse Leakage @ Vr 50nA @ 52.5V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 100mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
Additional Resources
Standard Package ? 1
Other Names 1727-1650-6
568-11185-6
568-11185-6-ND

22:10:49 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
10 0.24100 $2.41
100 0.12760 $12.76
500 0.08396 $41.98
1,000 0.05710 $57.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback