Add To Favorites
Product Overview
Digi-Key Part Number 1727-5563-1-ND
Quantity Available 1,467
Can ship immediately
Manufacturer

Manufacturer Part Number

BZV90-C13,115

Description DIODE ZENER 13V 1.5W SC73
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Zener Diode 13V 1.5W ±5% Surface Mount SOT-223

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 13V
Tolerance ±5%
Power - Max 1.5W
Impedance (Max) (Zzt) 30 Ohms
Current - Reverse Leakage @ Vr 100nA @ 8V
Voltage - Forward (Vf) (Max) @ If 1V @ 50mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
Base Part Number BZV90C13
 
Additional Resources
Standard Package ? 1
Other Names 1727-5563-1
568-7052-1
568-7052-1-ND

17:57:35 4/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.48700 $4.87
100 0.36340 $36.34
500 0.28552 $142.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5563-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.21420
  • Digi-Reel® ? : 1727-5563-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,467 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback