Add To Favorites
Product Overview
Digi-Key Part Number 1727-1633-6-ND
Quantity Available 9,430
Can ship immediately
Manufacturer

Manufacturer Part Number

BZV55-C56,115

Description DIODE ZENER 56V 500MW SOD80C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Zener Diode 56V 500mW ±5% Surface Mount SOD-80C

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Zener (Nom) (Vz) 56V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 200 Ohms
Current - Reverse Leakage @ Vr 50nA @ 39.2V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 200°C
Mounting Type Surface Mount
Package / Case DO-213AC, MINI-MELF, SOD-80
Supplier Device Package SOD-80C
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1727-1633-2-ND BZV55-C56,115 Nexperia USA Inc. Tape & Reel (TR) ? 7,500 - Immediate
$0.03481 2,500
Additional Resources
Standard Package ? 1
Other Names 1727-1633-6
568-11168-6
568-11168-6-ND

00:51:42 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 $0.20
10 0.18500 $1.85
100 0.10050 $10.05
500 0.06186 $30.93
1,000 0.04218 $42.18

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback