Add To Favorites
Product Overview
Digi-Key Part Number 1727-1607-1-ND
Quantity Available 2,863
Can ship immediately
Manufacturer

Manufacturer Part Number

BZT52H-B3V6,115

Description DIODE ZENER 3.6V 375MW SOD123F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Zener Diode 3.6V 375mW ±2% Surface Mount SOD-123F

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 3.6V
Tolerance ±2%
Power - Max 375mW
Impedance (Max) (Zzt) 95 Ohms
Current - Reverse Leakage @ Vr 5µA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123F
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1727-3608-1-ND BZT52H-C3V6,115 Nexperia USA Inc. Cut Tape (CT) ? 11,426 - Immediate
$0.33000 1
Additional Resources
Standard Package ? 1
Other Names 1727-1607-1
568-11142-1
568-11142-1-ND

20:38:46 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 $0.31
10 0.25100 $2.51
100 0.13320 $13.32
500 0.08760 $43.80
1,000 0.05957 $59.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-1607-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.05216
Send Feedback