Add To Favorites
Product Overview
Digi-Key Part Number 1727-1584-1-ND
Quantity Available 5,108
Can ship immediately
Manufacturer

Manufacturer Part Number

BZB984-C10,115

Description DIODE ZENER ARRAY 10V SOT663
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Zener Diode Array 1 Pair Common Anode 10V 265mW ±5% SOT-663

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Configuration 1 Pair Common Anode
Voltage - Zener (Nom) (Vz) 10V
Tolerance ±5%
Power - Max 265mW
Impedance (Max) (Zzt) 8 Ohms
Current - Reverse Leakage @ Vr 200nA @ 7V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOT-663
Supplier Device Package SOT-663
 
Additional Resources
Standard Package ? 1
Other Names 1727-1584-1
568-11119-1
568-11119-1-ND

01:57:23 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.36500 $3.65
100 0.19380 $19.38
500 0.12748 $63.74
1,000 0.08668 $86.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-1584-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.07591
Send Feedback