Add To Favorites
Product Overview
Digi-Key Part Number 1727-4613-1-ND
Quantity Available 5,766
Can ship immediately
Manufacturer

Manufacturer Part Number

BUK9Y12-55B,115

Description MOSFET N-CH 55V 61.8A LFPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

N-Channel 55V 61.8A (Tc) 106W (Tc) Surface Mount LFPAK56, Power-SO8

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 55V
Current - Continuous Drain (Id) @ 25°C 61.8A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V
Vgs(th) (Max) @ Id 2.15V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 32nC @ 5V
Vgs (Max) ±15V
Input Capacitance (Ciss) (Max) @ Vds 2880pF @ 25V
FET Feature -
Power Dissipation (Max) 106W (Tc)
Rds On (Max) @ Id, Vgs 11 mOhm @ 20A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK56, Power-SO8
Package / Case SC-100, SOT-669
 
Additional Resources
Standard Package ? 1
Other Names 1727-4613-1
568-5525-1
568-5525-1-ND

21:54:19 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 $0.89
10 0.78100 $7.81
100 0.60260 $60.26
500 0.44640 $223.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4613-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $0.34672
  • Digi-Reel® ? : 1727-4613-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,766 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback