Add To Favorites
Product Overview
Digi-Key Part Number 1727-1120-1-ND
Quantity Available 6,410
Can ship immediately
Manufacturer

Manufacturer Part Number

BUK9Y11-80EX

Description MOSFET N-CH 80V 84A LFPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

N-Channel 80V 84A (Tc) 194W (Tc) Surface Mount LFPAK56, Power-SO8

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 84A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 5V
Vgs(th) (Max) @ Id 2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 44.2nC @ 5V
Vgs (Max) ±10V
Input Capacitance (Ciss) (Max) @ Vds 6506pF @ 25V
FET Feature -
Power Dissipation (Max) 194W (Tc)
Rds On (Max) @ Id, Vgs 10 mOhm @ 25A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK56, Power-SO8
Package / Case SC-100, SOT-669
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-1120-1
568-10275-1
568-10275-1-ND

04:03:38 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.24000 $1.24
10 1.10000 $11.00
100 0.86970 $86.97
500 0.67444 $337.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-1120-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.51695
  • Digi-Reel® ? : 1727-1120-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,410 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback