Add To Favorites
Product Overview
Digi-Key Part Number 1727-1809-1-ND
Quantity Available 1,033
Can ship immediately
Manufacturer

Manufacturer Part Number

BUK9K6R8-40EX

Description MOSFET 2N-CH 40V 40A 56LFPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Mosfet Array 2 N-Channel (Dual) 40V 40A 64W Surface Mount LFPAK56D

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 40A
Rds On (Max) @ Id, Vgs 6.1 mOhm @ 10A, 10V
Vgs(th) (Max) @ Id 2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 22.2nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 3000pF @ 25V
Power - Max 64W
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-1205, 8-LFPAK56
Supplier Device Package LFPAK56D
 
Additional Resources
Standard Package ? 1
Other Names 1727-1809-1
568-11423-1
568-11423-1-ND

03:09:01 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.48000 $1.48
10 1.31500 $13.15
100 1.03900 $103.90
500 0.80576 $402.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-1809-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.61759
  • Digi-Reel® ? : 1727-1809-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,033 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback