Add To Favorites
Product Overview
Digi-Key Part Number 1727-4636-ND
Quantity Available 2,945
Can ship immediately
Manufacturer

Manufacturer Part Number

BUK9E08-55B,127

Description MOSFET N-CH 55V 75A I2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

N-Channel 55V 75A (Tc) 203W (Tc) Through Hole I2PAK

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 55V
Current - Continuous Drain (Id) @ 25°C 75A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V
Vgs(th) (Max) @ Id 2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 45nC @ 5V
Vgs (Max) ±15V
Input Capacitance (Ciss) (Max) @ Vds 5280pF @ 25V
FET Feature -
Power Dissipation (Max) 203W (Tc)
Rds On (Max) @ Id, Vgs 7 mOhm @ 25A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package I2PAK
Package / Case TO-262-3 Long Leads, I²Pak, TO-262AA
 
Additional Resources
Standard Package ? 50
Other Names 1727-4636
568-5732
568-5732-5
568-5732-5-ND
568-5732-ND
934057717127
BUK9E08-55B,127-ND
BUK9E0855B127

13:52:21 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.72000 $1.72
10 1.52200 $15.22
100 1.20300 $120.30
500 0.93298 $466.49
1,000 0.73656 $736.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback