Add To Favorites
Product Overview
Digi-Key Part Number 1727-7262-1-ND
Quantity Available 3,796
Can ship immediately
Manufacturer

Manufacturer Part Number

BUK965R4-40E,118

Description MOSFET N-CH 40V 75A D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

N-Channel 40V 75A (Tc) 137W (Tc) Surface Mount D2PAK

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 75A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 5V
Vgs(th) (Max) @ Id 2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 33.9nC @ 5V
Vgs (Max) ±10V
Input Capacitance (Ciss) (Max) @ Vds 4483pF @ 25V
FET Feature -
Power Dissipation (Max) 137W (Tc)
Rds On (Max) @ Id, Vgs 4.4 mOhm @ 25A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Additional Resources
Standard Package ? 1
Other Names 1727-7262-1
568-9891-1
568-9891-1-ND

10:47:23 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.56000 $1.56
10 1.37800 $13.78
100 1.08900 $108.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-7262-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 2,400 - Immediate
  • Unit Price: $0.71634
  • Digi-Reel® ? : 1727-7262-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,796 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback