Add To Favorites
Product Overview
Digi-Key Part Number 1727-7178-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BUK9215-55A,118

Description MOSFET N-CH 55V 55A DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

N-Channel 55V 55A (Tc) 115W (Tc) Surface Mount DPAK

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 55V
Current - Continuous Drain (Id) @ 25°C 55A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 48nC @ 5V
Vgs (Max) ±15V
Input Capacitance (Ciss) (Max) @ Vds 2916pF @ 25V
FET Feature -
Power Dissipation (Max) 115W (Tc)
Rds On (Max) @ Id, Vgs 13.6 mOhm @ 25A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Additional Resources
Standard Package ? 1
Other Names 1727-7178-1
568-9664-1
568-9664-1-ND

04:34:30 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 $0.99
10 0.87400 $8.74
100 0.69060 $69.06
500 0.53558 $267.79
1,000 0.42283 $422.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-7178-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.39684
  • Digi-Reel® ? : 1727-7178-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback