Add To Favorites
Product Overview
Digi-Key Part Number 1727-1108-1-ND
Quantity Available 562
Can ship immediately
Manufacturer

Manufacturer Part Number

BUK7Y21-40EX

Description MOSFET N-CH 40V 33A LFPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

N-Channel 40V 33A (Tc) 45W (Tc) Surface Mount LFPAK56, Power-SO8

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 33A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 10nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 617pF @ 25V
FET Feature -
Power Dissipation (Max) 45W (Tc)
Rds On (Max) @ Id, Vgs 21 mOhm @ 10A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK56, Power-SO8
Package / Case SC-100, SOT-669
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-1108-1
568-10263-1
568-10263-1-ND

03:10:44 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.58600 $5.86
100 0.43950 $43.95
500 0.32230 $161.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-1108-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.24179
  • Digi-Reel® ? : 1727-1108-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 562 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback