Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1727-2025-ND
Quantity Available 90
Can ship immediately
Manufacturer

Manufacturer Part Number

BUK7907-55AIE,127

Description MOSFET N-CH 55V 75A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

N-Channel 55V 75A (Tc) 272W (Tc) Through Hole TO-220-5

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Tube ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 55V
Current - Continuous Drain (Id) @ 25°C 75A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 116nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 4500pF @ 25V
FET Feature -
Power Dissipation (Max) 272W (Tc)
Rds On (Max) @ Id, Vgs 7 mOhm @ 50A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220-5
Package / Case TO-220-5
 
Additional Resources
Standard Package ? 50
Other Names 1727-2025
568-12144-5-ND
568-12144-ND
934057273127
BUK7907-55AIE
BUK7907-55AIE,127-ND
BUK7907-55AIE-ND

03:15:36 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.22000 $3.22
10 2.87300 $28.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback