Add To Favorites
Product Overview
Digi-Key Part Number 1727-5519-1-ND
Quantity Available 668
Can ship immediately
Manufacturer

Manufacturer Part Number

BUK662R4-40C,118

Description MOSFET N-CH 40V 120A D2PAK
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

N-Channel 40V 120A (Tc) 263W (Tc) Surface Mount D2PAK

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 120A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 2.8V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 199nC @ 10V
Vgs (Max) ±16V
Input Capacitance (Ciss) (Max) @ Vds 11334pF @ 25V
FET Feature -
Power Dissipation (Max) 263W (Tc)
Rds On (Max) @ Id, Vgs 2.3 mOhm @ 25A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Additional Resources
Standard Package ? 1
Other Names 1727-5519-1
568-6998-1
568-6998-1-ND

16:40:48 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.05000 $2.05
10 1.85400 $18.54
100 1.48980 $148.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5519-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: $1.01569
  • Digi-Reel® ? : 1727-5519-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 668 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback