Add To Favorites
Product Overview
Digi-Key Part Number 1727-7149-1-ND
Quantity Available 1,984
Can ship immediately
Manufacturer

Manufacturer Part Number

BUK626R2-40C,118

Description MOSFET N-CH 40V 90A DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

N-Channel 40V 90A (Tc) 128W (Tc) Surface Mount DPAK

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 90A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 2.8V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 67nC @ 10V
Vgs (Max) ±16V
Input Capacitance (Ciss) (Max) @ Vds 3720pF @ 25V
FET Feature -
Power Dissipation (Max) 128W (Tc)
Rds On (Max) @ Id, Vgs 6.2 mOhm @ 15A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Additional Resources
Standard Package ? 1
Other Names 1727-7149-1
568-9626-1
568-9626-1-ND

03:47:52 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 $1.19
10 1.05700 $10.57
100 0.83550 $83.55
500 0.64796 $323.98
1,000 0.51155 $511.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-7149-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.46354
  • Digi-Reel® ? : 1727-7149-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,984 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback