Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.51000 $2.51
10 2.25200 $22.52
100 1.81000 $181.00
500 1.48706 $743.53
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-6214-1-ND
Copy   568-6214-1-ND
Quantity Available 11,505
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BLT81,115

Copy   BLT81,115
Description RF TRANS NPN 9.5V 900MHZ SOT223
Copy   RF TRANS NPN 9.5V 900MHZ SOT223
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Transistor NPN 9.5V 500mA 900MHz 2W Surface Mount SOT-223

Copy   RF Transistor NPN 9.5V 500mA 900MHz 2W Surface Mount SOT-223
Documents & Media
Datasheets BLT81
PCN Design/Specification Resin Hardener 02/Jul/2013
PCN Assembly/Origin MFG Name Change Nexperia 5/Mar/2017
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Reels 02/Jan/2014
Online Catalog NPN RF Transistors
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 9.5V
Frequency - Transition 900MHz
Noise Figure (dB Typ @ f) -
Gain 8dB
Power - Max 2W
DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 300mA, 5V
Current - Collector (Ic) (Max) 500mA
Operating Temperature 175°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
Base Part Number BLT81
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BFU590GX - NXP USA Inc. | 568-11521-1-ND DigiKey Electronics
  • BFU590GX
  • NXP USA Inc.
  • RF TRANS NPN 12V 8.5GHZ SOT223
  • Unit Price $0.91000
  • 568-11521-1-ND
  • BFQ790H6327XTSA1 - Infineon Technologies | BFQ790H6327XTSA1CT-ND DigiKey Electronics
  • BFQ790H6327XTSA1
  • Infineon Technologies
  • RF TRANS NPN 6.1V 1.85GHZ SOT89
  • Unit Price $2.13000
  • BFQ790H6327XTSA1CT-ND
Additional Resources
Standard Package ? 1
Other Names 568-6214-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-6214-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 11,000 - Immediate
  • Unit Price: $1.19625
  • Digi-Reel® ? : 568-6214-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,505 - Immediate
  • Unit Price: Digi-Reel®

22:50:17 12/18/2018