Add To Favorites
BGU8052X RF Amplifier IC GSM, LTE, W-CDMA 1.5GHz ~ 2.5GHz 8-HWSON (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.04000 $3.04
10 2.74900 $27.49
25 2.45440 $61.36
100 2.20890 $220.89
250 1.96352 $490.88
500 1.71806 $859.03
1,000 1.42354 $1,423.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-13128-1-ND
Copy   568-13128-1-ND
Quantity Available 432
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BGU8052X

Copy   BGU8052X
Description IC AMP GSM 1.5GHZ-2.5GHZ 8HWSON
Copy   IC AMP GSM 1.5GHZ-2.5GHZ 8HWSON
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF Amplifier IC GSM, LTE, W-CDMA 1.5GHz ~ 2.5GHz 8-HWSON (2x2)

Copy   RF Amplifier IC GSM, LTE, W-CDMA 1.5GHz ~ 2.5GHz 8-HWSON (2x2)
Documents & Media
Datasheets BGU8052
Design Resources Development Tool Selector
IoT Product Selector
PCN Design/Specification Packing Label Chg 28/Dec/2016
BGU8052X 05/Aug/2017
Online Catalog NXP USA Inc. Amplifiers
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 1.5GHz ~ 2.5GHz
P1dB 18dBm
Gain 18.5dB
Noise Figure 0.5dB
RF Type GSM, LTE, W-CDMA
Voltage - Supply 4.75 V ~ 5.25 V
Current - Supply 48mA
Test Frequency 1.9GHz
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-HWSON (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BD1631J50100AHF - Anaren | 1173-1059-1-ND DigiKey Electronics
  • BD1631J50100AHF
  • Anaren
  • BALUN 1.6GHZ-3.1GHZ 50/100 0805
  • Unit Price $0.72000
  • 1173-1059-1-ND
  • BGU8053X - NXP USA Inc. | 568-14203-1-ND DigiKey Electronics
  • BGU8053X
  • NXP USA Inc.
  • IC RF AMP GSM 2GHZ-4GHZ 8HWSON
  • Unit Price $3.04000
  • 568-14203-1-ND
  • BAT54S-7-F - Diodes Incorporated | BAT54S-FDICT-ND DigiKey Electronics
  • BAT54S-7-F
  • Diodes Incorporated
  • DIODE ARRAY SCHOTTKY 30V SOT23-3
  • Unit Price $0.21000
  • BAT54S-FDICT-ND
  • 0ZCJ0100FF2E - Bel Fuse Inc. | 507-1806-1-ND DigiKey Electronics
  • 0ZCJ0100FF2E
  • Bel Fuse Inc.
  • PTC RESET FUSE 6V 1A 1206
  • Unit Price $0.21000
  • 507-1806-1-ND
Additional Resources
Standard Package ? 1
Other Names 568-13128-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-13128-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.26225
  • Digi-Reel® ? : 568-13128-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 432 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : BGU8052118-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

20:20:22 1/15/2019