Add To Favorites
BGA7127,118 RF Amplifier IC ISM, RFID, WLAN 400MHz ~ 2.7GHz 8-HVSON (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.33000 $3.33
10 3.00800 $30.08
25 2.68520 $67.13
100 2.41680 $241.68
250 2.14832 $537.08
500 1.87976 $939.88
1,000 1.55752 $1,557.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-6563-1-ND
Copy   568-6563-1-ND
Quantity Available 4,843
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BGA7127,118

Copy   BGA7127,118
Description IC AMP ISM 400MHZ-2.7GHZ 8HVSON
Copy   IC AMP ISM 400MHZ-2.7GHZ 8HVSON
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Amplifier IC ISM, RFID, WLAN 400MHz ~ 2.7GHz 8-HVSON (3x3)

Copy   RF Amplifier IC ISM, RFID, WLAN 400MHz ~ 2.7GHz 8-HVSON (3x3)
Documents & Media
Datasheets BGA7127
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog NXP USA Inc. Amplifiers
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 400MHz ~ 2.7GHz
P1dB 27.5dBm
Gain 10.5dB
Noise Figure 4.7dB
RF Type ISM, RFID, WLAN
Voltage - Supply 5V
Current - Supply 180mA
Test Frequency 2.445GHz
Package / Case 8-VFDFN Exposed Pad
Supplier Device Package 8-HVSON (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 568-6563-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-6563-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: $1.32990
  • Digi-Reel® ? : 568-6563-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,843 - Immediate
  • Unit Price: Digi-Reel®

10:18:15 11/21/2018