Add To Favorites
BGA7124,118 RF Amplifier IC ISM 400MHz ~ 2.7GHz 8-HVSON (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.65000 $2.65
10 2.39300 $23.93
25 2.13680 $53.42
100 1.92310 $192.31
250 1.70940 $427.35
500 1.49572 $747.86
1,000 1.23932 $1,239.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-5107-1-ND
Copy   568-5107-1-ND
Quantity Available 1,505
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BGA7124,118

Copy   BGA7124,118
Description IC AMP ISM 400MHZ-2.7GHZ 8HVSON
Copy   IC AMP ISM 400MHZ-2.7GHZ 8HVSON
Detailed Description

RF Amplifier IC ISM 400MHz ~ 2.7GHz 8-HVSON (3x3)

Copy   RF Amplifier IC ISM 400MHz ~ 2.7GHz 8-HVSON (3x3)
Documents & Media
Datasheets BGA7124
Design Resources Development Tool Selector
IoT Product Selector
PCN Obsolescence/ EOL Mult Dev EOL 31/May/2018
PCN Packaging Date Code Extended 18/Jul/2013
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Frequency 400MHz ~ 2.7GHz
P1dB 25dBm
Gain 16dB
Noise Figure 5.4dB
RF Type ISM
Voltage - Supply 3.3V, 5V
Current - Supply 150mA
Test Frequency 2.4GHz
Package / Case 8-VFDFN Exposed Pad
Supplier Device Package 8-HVSON (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 568-5107-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-5107-2-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.05820

06:27:14 10/18/2018