Add To Favorites
BFT92W,115 RF Transistor PNP 15V 25mA 4GHz 300mW Surface Mount SOT-323-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.56100 $5.61
100 0.43000 $43.00
500 0.33990 $169.95
1,000 0.27192 $271.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-1656-1-ND
Copy   568-1656-1-ND
Quantity Available 1,463
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFT92W,115

Copy   BFT92W,115
Description RF TRANS PNP 15V 4GHZ SOT323-3
Copy   RF TRANS PNP 15V 4GHZ SOT323-3
Detailed Description

RF Transistor PNP 15V 25mA 4GHz 300mW Surface Mount SOT-323-3

Copy   RF Transistor PNP 15V 25mA 4GHz 300mW Surface Mount SOT-323-3
Documents & Media
Datasheets BFT92W
PCN Obsolescence/ EOL Mult Dev EOL 31/May/2018
PCN Assembly/Origin MFG Name Change Nexperia 5/Mar/2017
PCN Packaging Lighter Reels 02/Jan/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type PNP
Voltage - Collector Emitter Breakdown (Max) 15V
Frequency - Transition 4GHz
Noise Figure (dB Typ @ f) 2.5dB ~ 3dB @ 500MHz ~ 1GHz
Gain -
Power - Max 300mW
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 15mA, 10V
Current - Collector (Ic) (Max) 25mA
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323-3
Base Part Number BFT92
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BFU520WX - NXP USA Inc. | 568-11505-1-ND DigiKey Electronics
  • BFU520WX
  • NXP USA Inc.
  • RF TRANS NPN 12V 10GHZ SOT323-3
  • Unit Price $0.43000
  • 568-11505-1-ND
  • ZLLS350TA - Diodes Incorporated | ZLLS350TACT-ND DigiKey Electronics
  • ZLLS350TA
  • Diodes Incorporated
  • DIODE SCHOTTKY 40V 380MA SOD523
  • Unit Price $0.47000
  • ZLLS350TACT-ND
  • MMBTH81 - ON Semiconductor | MMBTH81CT-ND DigiKey Electronics
  • MMBTH81
  • ON Semiconductor
  • RF TRANS PNP 20V 600MHZ SOT23-3
  • Unit Price $0.24000
  • MMBTH81CT-ND
  • BFU520YX - NXP USA Inc. | 568-11508-1-ND DigiKey Electronics
  • BFU520YX
  • NXP USA Inc.
  • RF TRANS 2 NPN 12V 10GHZ SOT363
  • Unit Price $0.90000
  • 568-11508-1-ND
  • SI8641BB-B-IS - Silicon Labs | SI8641BB-B-IS-ND DigiKey Electronics
  • SI8641BB-B-IS
  • Silicon Labs
  • DGTL ISO 2.5KV GEN PURP 16SOIC
  • Unit Price $2.73000
  • SI8641BB-B-IS-ND
Additional Resources
Standard Package ? 1
Other Names 568-1656-1

20:06:07 12/12/2018