Add To Favorites
BFT25,215 RF Transistor NPN 5V 6.5mA 2.3GHz 30mW Surface Mount TO-236AB (SOT23)
Product Overview
Digi-Key Part Number 568-11113-1-ND
Copy   568-11113-1-ND
Quantity Available 3,063
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFT25,215

Copy   BFT25,215
Description TRANS RF NPN 5V 2.3GHZ SOT23-3
Copy   TRANS RF NPN 5V 2.3GHZ SOT23-3
Detailed Description

RF Transistor NPN 5V 6.5mA 2.3GHz 30mW Surface Mount TO-236AB (SOT23)

Copy   RF Transistor NPN 5V 6.5mA 2.3GHz 30mW Surface Mount TO-236AB (SOT23)
Documents & Media
Datasheets BFT25
PCN Assembly/Origin MFG Name Change Nexperia 5/Mar/2017
PCN Packaging Carrier Tapes 31/Aug/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NPN RF Transistors
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 5V
Frequency - Transition 2.3GHz
Noise Figure (dB Typ @ f) 5.5dB @ 500MHz
Gain -
Power - Max 30mW
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 1mA, 1V
Current - Collector (Ic) (Max) 6.5mA
Operating Temperature 175°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB (SOT23)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 568-11113-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.51300 $5.13
100 0.38300 $38.30
500 0.30092 $150.46
1,000 0.23253 $232.53
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-11113-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.20584

08:57:21 9/25/2018