Add To Favorites
BFR31,215 JFET N-Channel 10mA 250mW Surface Mount SOT-23 (TO-236AB)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.56200 $5.62
100 0.42930 $42.93
500 0.32294 $161.47
1,000 0.25642 $256.42
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-6204-1-ND
Copy   568-6204-1-ND
Quantity Available 2,515
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFR31,215

Copy   BFR31,215
Description JFET N-CH 10MA 250MW SOT23
Copy   JFET N-CH 10MA 250MW SOT23
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

JFET N-Channel 10mA 250mW Surface Mount SOT-23 (TO-236AB)

Copy   JFET N-Channel  10mA 250mW Surface Mount SOT-23 (TO-236AB)
Documents & Media
Datasheets BFR30, BFR31
PCN Design/Specification Resin Hardener 02/Jul/2013
PCN Packaging Lighter Reels 02/Jan/2014
Carrier Tapes 31/Aug/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog N-Channel JFETs
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Drain to Source Voltage (Vdss) 25V
Current - Drain (Idss) @ Vds (Vgs=0) 1mA @ 10V
Current Drain (Id) - Max 10mA
Voltage - Cutoff (VGS off) @ Id 2.5V @ 0.5nA
Input Capacitance (Ciss) (Max) @ Vds 4pF @ 10V
Power - Max 250mW
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23 (TO-236AB)
Base Part Number BFR31
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BF861C,215 - NXP USA Inc. | 568-6169-1-ND DigiKey Electronics
  • BF861C,215
  • NXP USA Inc.
  • JFET N-CH 25V 25MA SOT23
  • Unit Price $0.98000
  • 568-6169-1-ND
  • CPH3910-TL-E - ON Semiconductor | CPH3910-TL-EOSCT-ND DigiKey Electronics
  • CPH3910-TL-E
  • ON Semiconductor
  • MOSFET N-CH 25V .04A CPH3
  • Unit Price $0.49000
  • CPH3910-TL-EOSCT-ND
  • TF412ST5G - ON Semiconductor | TF412ST5GOSCT-ND DigiKey Electronics
  • TF412ST5G
  • ON Semiconductor
  • JFET N-CH 30V 0.1W SOT-883 XDFN3
  • Unit Price $0.62000
  • TF412ST5GOSCT-ND
  • MMBFJ271 - ON Semiconductor | MMBFJ271CT-ND DigiKey Electronics
  • MMBFJ271
  • ON Semiconductor
  • JFET P-CH 30V 0.225W SOT23
  • Unit Price $0.58000
  • MMBFJ271CT-ND
  • 2SK3666-3-TB-E - ON Semiconductor | 869-1107-1-ND DigiKey Electronics
  • 2SK3666-3-TB-E
  • ON Semiconductor
  • JFET N-CH 10MA 200MW 3CP
  • Unit Price $0.47000
  • 869-1107-1-ND
Additional Resources
Standard Package ? 1
Other Names 568-6204-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-6204-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22952
  • Tape & Reel (TR) ? : BFR31,235-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.20820
  • Digi-Reel® ? : 568-6204-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,515 - Immediate
  • Unit Price: Digi-Reel®

14:24:54 11/21/2018