Add To Favorites
BF513,215 RF Mosfet N-Channel JFET 10V 5mA 100MHz TO-236AB (SOT23)
Product Overview
Digi-Key Part Number 568-14443-1-ND
Copy   568-14443-1-ND
Quantity Available 2,986
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BF513,215

Copy   BF513,215
Description JFET N-CH 20V 30MA SOT23
Copy   JFET N-CH 20V 30MA SOT23
Detailed Description

RF Mosfet N-Channel JFET 10V 5mA 100MHz TO-236AB (SOT23)

Copy   RF Mosfet N-Channel JFET 10V 5mA 100MHz   TO-236AB (SOT23)
Documents & Media
Datasheets BF510-513
Online Catalog RF JFETs
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type N-Channel JFET
Frequency 100MHz
Gain -
Voltage - Test 10V
Current Rating 30mA
Noise Figure 1.5dB
Current - Test 5mA
Power - Output -
Voltage - Rated 20V
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB (SOT23)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BF511,215 - NXP USA Inc. | 568-1965-1-ND DigiKey Electronics
  • BF511,215
  • NXP USA Inc.
  • JFET N-CH 20V 30MA SOT23
  • Unit Price $0.82000
  • 568-1965-1-ND
Additional Resources
Standard Package ? 1
Other Names 568-14443-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.63600 $6.36
100 0.48730 $48.73
500 0.38522 $192.61
1,000 0.30818 $308.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 568-14443-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,986 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 568-14443-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $0.27115

01:53:49 9/21/2018