Add To Favorites
Product Overview
Digi-Key Part Number 1727-1576-6-ND
Quantity Available 26,755
Can ship immediately

Manufacturer Part Number


Description TRANS PNP 45V 0.1A SOT23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 45V 100mA 100MHz 250mW Surface Mount TO-236AB (SOT23)

Product Attributes Select All
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 150mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 5V
Power - Max 250mW
Frequency - Transition 100MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB (SOT23)
Additional Resources
Standard Package ? 1
Other Names 1727-1576-6

17:15:11 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 $0.28
10 0.22800 $2.28
100 0.12080 $12.08
500 0.07950 $39.75
1,000 0.05406 $54.06

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback