Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1727-2549-1-ND
Quantity Available 4,940
Can ship immediately
Manufacturer

Manufacturer Part Number

BC857BQAZ

Description TRANS PNP 45V 0.1A SOT1215
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Bipolar (BJT) Transistor PNP 45V 100mA 100MHz 280mW Surface Mount DFN1010D-3

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Transistor Type PNP
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V
Power - Max 280mW
Frequency - Transition 100MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 3-XDFN Exposed Pad
Supplier Device Package DFN1010D-3
 
Additional Resources
Standard Package ? 1
Other Names 1727-2549-1
568-12988-1
568-12988-1-ND

13:31:55 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 $0.25
10 0.20100 $2.01
100 0.10670 $10.67
500 0.07016 $35.08
1,000 0.04771 $47.71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback