Add To Favorites
BB156,115 Varactor Single 10V Surface Mount SOD-323
Product Overview
Digi-Key Part Number 568-14490-1-ND
Copy   568-14490-1-ND
Quantity Available 2,140
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BB156,115

Copy   BB156,115
Description DIODE VAR CAP 10V 20MA SOD323
Copy   DIODE VAR CAP 10V 20MA SOD323
Detailed Description

Varactor Single 10V Surface Mount SOD-323

Copy   Varactor Single 10V Surface Mount SOD-323
Documents & Media
Datasheets BB156
Product Training Modules RF Small Signal Products Part 2
Online Catalog Variable Capacitance Diodes
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance @ Vr, F 5.4pF @ 7.5V, 1MHz
Capacitance Ratio 3.9
Capacitance Ratio Condition C1/C7.5
Voltage - Peak Reverse (Max) 10V
Diode Type Single
Q @ Vr, F -
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 568-14490-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.56800 $5.68
100 0.42390 $42.39
500 0.33310 $166.55
1,000 0.25740 $257.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 568-14490-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,140 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : BB156,135-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.19845
  • Tape & Reel (TR) ? : 568-14490-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $0.22785

14:44:33 9/18/2018