Add To Favorites
Product Overview
Digi-Key Part Number 1727-5368-1-ND
Quantity Available 943
Can ship immediately
Manufacturer

Manufacturer Part Number

BAT120S,115

Description DIODE ARRAY SCHOTTKY 25V 1A SC73
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Array 1 Pair Series Connection Schottky 25V 1A (DC) Surface Mount TO-261-4, TO-261AA

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 25V
Current - Average Rectified (Io) (per Diode) 1A (DC)
Voltage - Forward (Vf) (Max) @ If 450mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1mA @ 25V
Operating Temperature - Junction 125°C (Max)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
Base Part Number BAT120S
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-5368-1
568-6809-1
568-6809-1-ND

14:49:15 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.53500 $5.35
100 0.41040 $41.04
500 0.32446 $162.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5368-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.25200
  • Digi-Reel® ? : 1727-5368-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 943 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback