Add To Favorites
BAP64Q,125 RF Diode PIN - 2 Pair CA + CC 100V 100mA 125mW 5-TSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.62000 $6.20
100 0.47530 $47.53
500 0.37574 $187.87
1,000 0.30059 $300.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-8533-1-ND
Copy   568-8533-1-ND
Quantity Available 17,810
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BAP64Q,125

Copy   BAP64Q,125
Description DIODE PIN 5TSOP
Copy   DIODE PIN 5TSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Diode PIN - 2 Pair CA + CC 100V 100mA 125mW 5-TSOP

Copy   RF Diode PIN - 2 Pair CA + CC 100V 100mA 125mW 5-TSOP
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type PIN - 2 Pair CA + CC
Voltage - Peak Reverse (Max) 100V
Current - Max 100mA
Capacitance @ Vr, F 0.35pF @ 20V, 1MHz
Resistance @ If, F 1.35 Ohm @ 100mA, 100MHz
Power Dissipation (Max) 125mW
Operating Temperature -65°C ~ 150°C (TJ)
Package / Case SC-74A, SOT-753
Supplier Device Package 5-TSOP
Base Part Number BAP64Q
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BAP70Q,125 - NXP USA Inc. | 568-8472-1-ND DigiKey Electronics
  • BAP70Q,125
  • NXP USA Inc.
  • DIODE PIN ATTENUATOR QUAD 5TSOP
  • Unit Price $0.72000
  • 568-8472-1-ND
Additional Resources
Standard Package ? 1
Other Names 568-8533-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-8533-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.26448
  • Digi-Reel® ? : 568-8533-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,810 - Immediate
  • Unit Price: Digi-Reel®

17:33:30 12/18/2018