Add To Favorites
Product Overview
Digi-Key Part Number AFT27S010NT1CT-ND
Quantity Available 458
Can ship immediately
Manufacturer

Manufacturer Part Number

AFT27S010NT1

Description FET RF NCH 65V 2700MHZ PLD1.5W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

RF Mosfet LDMOS 28V 90mA 2.17GHz 21.7dB 1.26W PLD-1.5W-2

Documents & Media
Datasheets AFT27S010NT1
PCN Packaging 12NC 27/Nov/2016
Mult Devices Label 20/Dec/2017
Online Catalog RF HEMT, HFET, LDMOS FETs
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS
Frequency 2.17GHz
Gain 21.7dB
Voltage - Test 28V
Current Rating -
Noise Figure -
Current - Test 90mA
Power - Output 1.26W
Voltage - Rated 65V
Package / Case PLD-1.5W
Supplier Device Package PLD-1.5W-2
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AFT27S010NT1CT

10:18:05 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.08000 $16.08
10 14.77700 $147.77
100 12.48030 $1,248.03
500 11.10208 $5,551.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AFT27S010NT1TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $9.88669
  • Digi-Reel® ? : AFT27S010NT1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 458 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback