Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number AFT20S015GNR1CT-ND
Quantity Available 494
Can ship immediately
Manufacturer

Manufacturer Part Number

AFT20S015GNR1

Description FET RF 65V 2.17GHZ TO270-2G
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

RF Mosfet LDMOS 28V 132mA 2.17GHz 17.6dB 1.5W TO-270-2 GULL

Documents & Media
Datasheets AFT20S015(G)NR1
PCN Packaging 12NC 27/Nov/2016
Mult Devices Label 20/Dec/2017
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Transistor Type LDMOS
Frequency 2.17GHz
Gain 17.6dB
Voltage - Test 28V
Current Rating -
Noise Figure -
Current - Test 132mA
Power - Output 1.5W
Voltage - Rated 65V
Package / Case TO-270BA
Supplier Device Package TO-270-2 GULL
 
Additional Resources
Standard Package ? 1
Other Names AFT20S015GNR1CT

18:27:48 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.25000 $29.25
10 26.98000 $269.80
100 23.03890 $2,303.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AFT20S015GNR1TR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $20.30766
Send Feedback